1705923000 | Weidmüller
Weidmueller SAI-4-MHD-4P M12
Unit Price (€ / pc.)
126.1757 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 8 Weeks **
Total Price:
126.18 € *
Price list
Quantity
Price per unit*
1 pcs.
126.1757 €
10 pcs.
113.5617 €
*incl. VAT plus shipping costs
**Subject to prior sale
Passive sensor/actuator distributor, 1705923000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version with M25 outlet, Number of contact sockets: 4, Number of poles: 4, M12, LED: Yes
Technical specifications
Bus Output | M12 (4 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |