1705932000 | Weidmüller
Weidmueller SAI-6-MH-4P M12
Unit Price (€ / pc.)
126.1757 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 8 Weeks **
Passive sensor/actuator distributor, 1705932000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version with M20 outlet, Number of contact sockets: 6, Number of poles: 4, M12, LED: Yes
Technical specifications
Bus Output | M12 (4 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |