1766660000 | Weidmüller

Weidmueller SAI-4-F 4P IDC PUR 5M

Order No.: 52P0718
EAN: 4032248107384
MPN:
1766660000
SAI-4-F 4P IDC PUR 5M
Series: SAI
1766660000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1766660000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
114.1805 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
114.18 € *
Price list
Quantity
Price per unit*
1 pcs.
114.1805 €
2 pcs.
111.8957 €
*incl. VAT plus shipping costs
Subject to prior sale

Passive sensor/actuator distributor, 1766660000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 4, Number of poles: 4, M12, 5 m, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded, socket)
Bus Output M12 (4 pole, A coded)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No