1766680000 | Weidmüller
Weidmueller SAI-6-F 4P IDC PUR 5M
Unit Price (€ / pc.)
198.8014 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Passive sensor/actuator distributor, 1766680000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 6, Number of poles: 4, M12, 5 m, LED: Yes
Technical specifications
Bus Output | M12 (4 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |