1766780000 | Weidmüller
Weidmueller SAI-4-M 4P IDC
Unit Price (€ / pc.)
103.7323 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
103.73 € *
Price list
Quantity
Price per unit*
1 pcs.
103.7323 €
2 pcs.
101.6617 €
*incl. VAT plus shipping costs
**Subject to prior sale
Passive sensor/actuator distributor, 1766780000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 4, Number of poles: 4, M12, LED: Yes
Technical specifications
Bus Output | M12 (4 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |