1783510000 | Weidmüller

Weidmueller SAI-8-MMS 5P M12

Order No.: 52P1317
EAN: 4032248184613
MPN:
1783510000
SAI-8-MMS 5P M12
Series: SAI
Weidmüller
1783510000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1783510000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
247.9008 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
247.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.9008 €

Passive sensor/actuator distributor, 1783510000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 8, Number of poles: 5, M12, LED: Yes

Technical specifications
Bus Output M12 (5 pole, A coded)
Power Input M12
Degree of protection (IP) IP68
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes