1789190000 | Weidmüller
Weidmueller SAI-8-MF 4P PUR 10M M12
Unit Price (€ / pc.)
193.8748 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Passive sensor/actuator distributor, 1789190000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Hood version, Number of contact sockets: 8, Number of poles: 4, M12, 10 m, LED: Yes
Technical specifications
Bus Output | M12 (4 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |