1799960000 | Weidmüller
Weidmueller SAI-8-MF 4P PUR 5M M12
Unit Price (€ / pc.)
171.5861 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Passive sensor/actuator distributor, 1799960000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Hood version, Number of contact sockets: 8, Number of poles: 4, M12, 5 m, LED: Yes
Technical specifications
Bus Output | M12 (4-polig, A-kodiert) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |