1800000000 | Weidmüller

Weidmueller SAI-4-M 5P M12 OL

Order No.: 52P1928
EAN: 4032248248520
MPN:
1800000000
SAI-4-M 5P M12 OL
Series: SAI
Weidmüller
1800000000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1800000000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
85.1207 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
85.12 € *
Price list
Quantity
Price per unit*
1 pcs.
85.1207 €
5 pcs.
80.8724 €
10 pcs.
77.6356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Passive sensor/actuator distributor, 1800000000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 4, Number of poles: 5, M12, LED: No

Technical specifications
Bus Output M12 (5 pole, A coded)
Power Input M12
Degree of protection (IP) IP68
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes