1800001000 | Weidmüller

Weidmueller SAI-4-M 5P M12 OL UT

Order No.: 52P1929
EAN: 4032248341825
MPN:
1800001000
SAI-4-M 5P M12 OL UT
Series: SAI
Weidmüller
1800001000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1800001000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
84.3591 € *
Available: 0 pcs.
Available in 6 Days: 10 pcs.
Leadtime: On Request **
Total Price:
84.36 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3591 €
5 pcs.
80.1465 €
10 pcs.
76.9335 €
*incl. VAT plus shipping costs
**Subject to prior sale

Passive sensor/actuator distributor, 1800001000, Weidmüller

Sensor-actuator passive distributor (without cable), Lower parts, Hood version, Number of contact sockets: 4, Number of poles: 5, M12, LED: No

Technical specifications
Bus Output M12 (5 pole, A coded)
Power Input M12
Degree of protection (IP) IP68
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes