1804580000 | Weidmüller

Weidmueller SAI-4-MF 5P PUR 10M

Order No.: 52P1970
EAN: 4032248266326
MPN:
1804580000
SAI-4-MF 5P PUR 10M
Series: SAI
1804580000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1804580000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
88.8573 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
177.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
88.8573 €

Passive sensor/actuator distributor, 1804580000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Hood version, Number of contact sockets: 4, Number of poles: 5, M12, 10 m, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No