1807641000 | Weidmüller
Weidmueller SAI-4-M 8P M12 UT
Unit Price (€ / pc.)
99.6387 € *
Standard delivery time from the manufacturer is: 8 Weeks
Passive sensor/actuator distributor, 1807641000, Weidmüller
Sensor-actuator passive distributor (without cable), Lower parts, Hood version, Number of contact sockets: 4, Number of poles: 8, M12, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | M12 (8 pole, A coded) | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |