1816610000 | Weidmüller
Weidmueller SAI-8-M 5P M12 OL2
Unit Price (€ / pc.)
136.0527 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Passive sensor/actuator distributor, 1816610000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 8, Number of poles: 5, M12, LED: No
Technical specifications
Bus Ausgang | M12 (5-polig, A-kodiert) | |
Leistungsanschluss | M12 | |
Schutzart (IP) | IP68 | |
Signalart | PNP |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |