1828610000 | Weidmüller

Weidmueller SAI-8-F 4P M8 L 10M

Order No.: 52P2660
EAN: 4032248335152
MPN:
1828610000
SAI-8-F 4P M8 L 10M
Series: SAI
Weidmüller
1828610000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1828610000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
233.6208 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
233.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
233.6208 €

Passive sensor/actuator distributor, 1828610000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 4, M8, 10 m, LED: Yes

Technical specifications
Bus Output M8 (4 pole)
Power Input M8
Degree of protection (IP) IP68
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead