1828670000 | Weidmüller
Weidmueller SAI-8-F 3P M8 L 10M
Unit Price (€ / pc.)
165.1363 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Passive sensor/actuator distributor, 1828670000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 3, M8, 10 m, LED: Yes
Technical specifications
Bus Output | M8 (3 pole) | |
Power Input | M8 | |
Degree of protection (IP) | IP68 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |