1828680000 | Weidmüller
Weidmueller SAI-8-F 3P M8 L 5M
Unit Price (€ / pc.)
140.6342 € *
Available in 6 Days: 5 pcs. - if ordered today
Passive sensor/actuator distributor, 1828680000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 3, M8, 5 m, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Output | M8 (3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |