1849680000 | Weidmüller
Weidmueller SAI-4-F 4P M8 L 5M
Unit Price (€ / pc.)
114.8231 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
114.82 € *
Price list
Quantity
Price per unit*
1 pcs.
114.8231 €
2 pcs.
112.5264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Passive sensor/actuator distributor, 1849680000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 4, Number of poles: 4, M8, 5 m, LED: Yes
Technical specifications
Power Input | M8 | |
Degree of protection (IP) | IP68 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |