1854000000 | Weidmüller

Weidmueller SAI-4-M 5P M12 ZF

Order No.: 52P3461
EAN: 4032248389865
MPN:
1854000000
SAI-4-M 5P M12 ZF
Series: SAI
1854000000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1854000000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
105.2674 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
105.27 € *
Price list
Quantity
Price per unit*
1 pcs.
105.2674 €
2 pcs.
103.1492 €
*incl. VAT plus shipping costs
Subject to prior sale

Passive sensor/actuator distributor, 1854000000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 4, Number of poles: 5, M12, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes