1859140000 | Weidmüller
Weidmueller SAI-8-SH 5P FC
Unit Price (€ / pc.)
79.3492 € *
Available: 0 pcs.
Available in 5 Days: 74 pcs.
Leadtime: 8 Weeks **
Passive sensor/actuator distributor, 1859140000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module with M23 outlet, 19-pin, Number of contact sockets: 8, Number of poles: 5, M12, LED: Yes
Technical specifications
Bus Output | M12 (5-polig, A-kodiert) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |