1861580000 | Weidmüller
Weidmueller SAI-8-S 5P CNOMO
Unit Price (€ / pc.)
121.9631 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
121.96 € *
Price list
Quantity
Price per unit*
1 pcs.
121.9631 €
2 pcs.
119.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Passive sensor/actuator distributor, 1861580000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module with M23 outlet, 19-pin, Number of contact sockets: 8, Number of poles: 5, M12, LED: No
Technical specifications
Bus Ausgang | M12 (5-polig, A-kodiert) | |
Leistungsanschluss | M12 | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |