1868370000 | Weidmüller
Weidmueller SAI-8-M 4P Exi Z1 IL
As an alternative, we recommend the following item:
Sensor-actuator distributor, 8 x M12 (2 pole), 1894380000
Order No.: 52P5237
Manufacturer: Weidmüller
per pc. 243.2122 € *
*incl. VAT plus shipping costs
Passive sensor/actuator distributor, 1868370000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version Ex, Number of contact sockets: 8, Number of poles: 4, M12, LED: Yes
Technical specifications
Bus Output | M12 (4 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |