1877950000 | Weidmüller

Weidmueller SAI-10-S12 3P M8 L

Order No.: 52P4675
EAN: 4032248528707
MPN:
1877950000
SAI-10-S12 3P M8 L
Series: SAI
1877950000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1877950000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
143.9662 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
143.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.9662 €

Passive sensor/actuator distributor, 1877950000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module with M12 outlet, 12-pin, A-coded, Number of contact sockets: 10, Number of poles: 3, M8, LED.

Technical specifications
Bus Output M12 (12-polig, A-kodiert)
Power Input M8
Degree of protection (IP) IP68
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei