1892100005 | Weidmüller

Weidmueller SAI-4-M 5P M12 NPN ECO

Order No.: 52P5228
EAN: 4032248623754
MPN:
1892100005
SAI-4-M 5P M12 NPN ECO
Series: SAI
1892100005 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1892100005 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
84.2282 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
84.23 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2282 €
5 pcs.
80.0275 €
10 pcs.
76.8264 €
*incl. VAT plus shipping costs
Subject to prior sale

Passive sensor/actuator distributor, 1892100005, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 4, Number of poles: 5, M12, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Signal type NPN
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes