1895990000 | Weidmüller

Weidmueller SAI-6-M 3P IDC Ex ia

Order No.: 52P5254
EAN: 4032248510948
MPN:
1895990000
SAI-6-M 3P IDC Ex ia
Series: SAI
Weidmüller
1895990000 Weidmüller Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
103.7323 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.73 € *
Price list
Quantity
Price per unit*
1 pcs.
103.7323 €
2 pcs.
101.6617 €
*incl. VAT plus shipping costs
**Subject to prior sale

Passive sensor/actuator distributor, 1895990000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 6, Number of poles: 3, M12, LED: Yes

Technical specifications
Bus Output M12 (3 pole, A coded)
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes