1896060000 | Weidmüller
Weidmueller SAI-6-M 4P M12 Ex ia
Unit Price (€ / pc.)
155.4973 € *
Available: 0 pcs.
Leadtime: On Request **
Passive sensor/actuator distributor, 1896060000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version Ex, Number of contact sockets: 6, Number of poles: 4, M12, LED: Yes
Technical specifications
Bus Ausgang | M12 (4-polig, A-kodiert) | |
Leistungsanschluss | M12 | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |