1896070000 | Weidmüller
Weidmueller SAI-6-M 5P M12 Ex ia
Unit Price (€ / pc.)
161.5544 € *
Available: 0 pcs.
Leadtime: On Request **
Passive sensor/actuator distributor, 1896070000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version Ex, Number of contact sockets: 6, Number of poles: 5, M12, LED: Yes
Technical specifications
Bus Output | M12 (5 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |