1906680000 | Weidmüller
Weidmueller SAI-AU M8 CAN 16DI
Unit Price (€ / pc.)
468.5506 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor Actuator Distributor, 1906680000, Weidmüller
SAI Active, sensor/actuator active distributor, CANopen, Complete module
Distributor for connection of sensors and actuators in the system. The mechanical robustness of the housing meets the high requirements of the industry and is resistant to aggressive agents, vibration, shock, temperature as well as water and dust.
Technical specifications
Leistungsanschluss | M8 |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85372099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |