1906690000 | Weidmüller

Weidmueller SAI-AU M8 CAN 16DI/8DO

Order No.: 52P5627
EAN: 4032248528882
MPN:
1906690000
SAI-AU M8 CAN 16DI/8DO
Series: SAI
Weidmüller
1906690000 Weidmüller Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
537.7491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
537.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
537.7491 €

Sensor Actuator Distributor, 1906690000, Weidmüller

SAI Active, sensor/actuator active distributor, CANopen, Complete module

Distributor for connection of sensors and actuators in the system. The mechanical robustness of the housing meets the high requirements of the industry and is resistant to aggressive agents, vibration, shock, temperature as well as water and dust.

Technical specifications
Logistics
Country of origin SK
Customs tariff number 85372099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate