1906710000 | Weidmüller

Sensor-actuator distributor, DeviceNet, 8x M12 (5 pole, A coded), 1906710000

Order No.: 52P5629
EAN: 4032248528936
MPN:
1906710000
SAI-AU M12 DN 16DI/8DO
Series: SAI
Weidmüller
1906710000 Weidmüller Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
578.7565 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
578.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
578.7565 €

Sensor Actuator Distributor, 1906710000, Weidmüller

SAI active, DeviceNet, Complete module

Distributor for connection of sensors and actuators in the system. The mechanical robustness of the housing meets the high requirements of the industry and is resistant to aggressive agents, vibration, shock, temperature as well as water and dust.

Technical specifications
Bus Output M12 (5 pole, A coded)
Bus Input M12 (5 pole, A coded)
IO Ports 8x M12 (5 pole, A coded)
Power Input M12
Protocol DeviceNet
Degree of protection (IP) IP67
Logistics
Country of origin SK
Customs tariff number 85372099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate