1906740000 | Weidmüller
Sensor-actuator distributor, DeviceNet, 16 x M8 (3 pole), 1906740000
Unit Price (€ / pc.)
578.7565 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor Actuator Distributor, 1906740000, Weidmüller
SAI active, DeviceNet, Complete module
Distributor for connection of sensors and actuators in the system. The mechanical robustness of the housing meets the high requirements of the industry and is resistant to aggressive agents, vibration, shock, temperature as well as water and dust.
Technical specifications
Bus Output | M12 (5 pole, A coded) | |
Bus Input | M12 (5 pole, A coded) | |
IO Ports | 16 x M8 (3 pole) | |
Power Input | M8 | |
Protocol | DeviceNet | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85372099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |