1938600000 | Weidmüller
Sensor-actuator distributor, 8 x M8 (3 pole), 1938600000
Unit Price (€ / pc.)
218.5792 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor Actuator Distributor, 1938600000, Weidmüller
SAI Active, Subbus, Complete module
Distributor for connection of sensors and actuators in the system. The mechanical robustness of the housing meets the high requirements of the industry and is resistant to aggressive agents, vibration, shock, temperature as well as water and dust.
Technical specifications
Bus Ausgang | M8 (4-polig, A-kodiert) | |
Bus Eingang | M8 (4-polig, A-kodiert) | |
IO Ports | 8 x M8 (3-polig) | |
Leistungsanschluss | M8 | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85372099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |