1938640000 | Weidmüller
Sensor-actuator distributor, 4x M12 (5 pole, A coded), 1938640000
Unit Price (€ / pc.)
267.036 € *
Available in 5 Days: 3 pcs. - if ordered today
Sensor Actuator Distributor, 1938640000, Weidmüller
SAI active, sub-bus, Complete module
Distributor for connection of sensors and actuators in the system. The mechanical robustness of the housing meets the high requirements of the industry and is resistant to aggressive agents, vibration, shock, temperature as well as water and dust.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M8 (4 pole, A coded) | |
| Bus Output | M8 (4 pole, A coded) | |
| IO Ports | 4x M12 (5 pole, A coded) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85372099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |