1938710000 | Weidmüller
Sensor-actuator distributor, 4x M12 (5 pole, A coded), 1938710000
Unit Price (€ / pc.)
273.6405 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 8 Weeks **
Sensor Actuator Distributor, 1938710000, Weidmüller
SAI active, subbus
Distributor for connection of sensors and actuators in the system. The mechanical robustness of the housing meets the high requirements of the industry and is resistant to aggressive agents, vibration, shock, temperature as well as water and dust.
Technical specifications
Bus Ausgang | M8 (4-polig, A-kodiert) | |
Bus Eingang | M8 (4-polig, A-kodiert) | |
IO Ports | 4x M12 (5-polig, A-Kodiert) | |
Leistungsanschluss | M12 | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85372099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |