2512810000 | Weidmüller

Weidmueller SAI-8-S-3P-M8L-M12-LOG

Order No.: 53P2597
EAN: 4050118527902
MPN:
2512810000
SAI-8-S-3P-M8L-M12-LOG
Series: SAI
Weidmüller
2512810000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
2512810000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
253.5414 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
253.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
253.5414 €

Passive sensor/actuator distributor, 2512810000, Weidmüller

Sensor-actuator passive distributor (without cable), With M12 outlet, Number of contact sockets: 8, Number of poles: 3, M12, LED: Yes

Technical specifications
Leistungsanschluss M8
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei