9456000000 | Weidmüller
Weidmueller SAI-4-S 4P M12
Unit Price (€ / pc.)
130.2336 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Passive sensor/actuator distributor, 9456000000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module with M23 outlet, 12-pin, Number of contact sockets: 4, Number of poles: 4, M12, LED: Yes
Technical specifications
Bus Output | M12 (4-polig, A-kodiert) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |