9456190000 | Weidmüller
Weidmueller SAI-4-F 4P PUR 5M
Unit Price (€ / pc.)
111.0032 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
111.00 € *
Price list
Quantity
Price per unit*
1 pcs.
111.0032 €
2 pcs.
108.7779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Passive sensor/actuator distributor, 9456190000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 4, Number of poles: 4, M12, 5 m, LED: Yes
Technical specifications
Bus Output | M12 (4-polig, A-kodiert) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |