9456510000 | Weidmüller
Weidmueller SAI-6-F 4P PUR 20M
Unit Price (€ / pc.)
260.6219 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Passive sensor/actuator distributor, 9456510000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 6, Number of poles: 4, M12, 20 m, LED: Yes
Technical specifications
Bus Ausgang | M12 (4-polig, A-kodiert) | |
Leistungsanschluss | M12 | |
Schutzart (IP) | IP68 | |
Signalart | PNP |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |