0105620000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-6.0 mm², 2 pole, 41 A, 6 kV, yellow, 0105620000

Order No.: 50P0011
EAN: 4008190079338
MPN:
0105620000
SAKT 1/35/LT STB
Series: SAK-Reihe
Weidmüller
0105620000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
18.8496 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
18.8496 €

Test-disconnect terminal, 0105620000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 6 mm², 400 V, 41 A, sliding, transverse isolation: none, integrated test socket: yes, TS 35, medium yellow.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection screw connection
Number of terminals 2
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 26 to 8
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 8 mm
Colour yellow
Height 65 mm
Length 52.5 mm
Cable cross-section 0.5-6.0 mm²
Rated current 41 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead