0134120000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-10 mm², 2 pole, 47 A, 6 kV, yellow, 0134120000

Order No.: 50P0084
EAN: 4008190083380
MPN:
0134120000
SAKA 10
Series: SAK-Reihe
Weidmüller
0134120000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
24.2403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
24.2403 €

Test-disconnect terminal, 0134120000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 10 mm², 500 V, 47 A, sliding, transverse isolation: none, integrated test socket: yes, TS 32, medium yellow.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection screw connection
Number of terminals 2
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 18 to 8
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 12 mm
Colour yellow
Height 82 mm
Length 55.5 mm
Cable cross-section 0.5-10 mm²
Rated current 47 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead