0150420000 | Weidmüller
Through terminal block, screw connection, 10-16 mm², 1 pole, 192 A, 8 kV, yellow, 0150420000
Unit Price (€ / pc.)
37.5445 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Feed-through terminal, 0150420000, Weidmüller
Feed-through modular terminal block, screw connection, 70 mm², 1000 V, 192 A, number of connections: 1, TS 32, medium yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 1 | |
Pin number | 1-polig | |
Cable cross-section | 10-16 mm² | |
AWG cross-section | AWG 20 bis 4/0 | |
Rated surge voltage | 8 kV | |
Rated current | 192 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 51.4 mm | |
Width | 32 mm | |
Height | 84 mm | |
Connection | Schraubanschluss | |
Colour | gelb |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |