0163460000 | Weidmüller
Component terminal block, screw connection, 0.5-4.0 mm², 4 pole, 10 A, beige/yellow, 0163460000
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: On Request **
Component terminal block, 0163460000, Weidmüller
Component terminal block, screw connection, 4 mm², 400 V, 10 A, 1 N 4007, TS 35, beige/yellow.
Terminal block for the installation of electronic components.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | component terminal block | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 400 V | |
Width | 6 mm | |
Colour | beige/yellow | |
Height | 50 mm | |
Length | 54 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 10 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |