0170720000 | Weidmüller

Through terminal block, screw connection, 10-240 mm², 2 pole, 415 A, 8 kV, yellow, 0170720000

Order No.: 50P0149
EAN: 4008190064044
MPN:
0170720000
SAKG 54 II
Series: SAK-Reihe
0170720000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
90.6423 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
90.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.6423 €

Feed-through terminal, 0170720000, Weidmüller

Feed-through modular terminal block, screw connection, 240 mm², 1000 V, 415 A, number of connections: 2, TS 32, medium yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 54 mm
Farbe gelb
Höhe 122 mm
Länge 60.5 mm
Leiterquerschnitt 10-240 mm²
Nennstrom 415 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland HU
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes