0185120000 | Weidmüller

Through terminal block, screw connection, 50 mm², 1 pole, 150 A, 8 kV, yellow, 0185120000

Order No.: 50P0174
EAN: 4008190014568
MPN:
0185120000
SAKG 32 II/GW
Series: SAK-Reihe
0185120000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
31.1066 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
31.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.1066 €

Feed-through terminal, 0185120000, Weidmüller

Feed-through modular terminal block, screw connection, 50 mm², 1000 V, 150 A, number of connections: 1, TS 32, medium yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 1
Pin number 1-polig
Cable cross-section 50 mm²
AWG cross-section AWG 1 bis 2/0
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 53 mm
Width 32 mm
Height 80 mm
Connection Schraubanschluss
Colour gelb
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei