0185320000 | Weidmüller

Through terminal block, bolt connection, 150 mm², 2 pole, 309 A, 8 kV, yellow, 0185320000

Order No.: 50P0176
EAN: 4008190125257
MPN:
0185320000
SAKG 46 II/GW
Series: SAK-Reihe
Weidmüller
0185320000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
53.4667 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
53.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.4667 €

Feed-through terminal, 0185320000, Weidmüller

Feed-through modular terminal block, bolt connection, 150 mm², 1000 V, 309 A, number of connections: 2, TS 32, medium yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection bolt connection
Number of terminals 2
Version through terminal block
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 46 mm
Colour yellow
Height 106 mm
Length 57 mm
Cable cross-section 150 mm²
Rated current 309 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead