0185760000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 10 A, 6 kV, beige/yellow, 0185760000

Order No.: 50P0178
EAN: 4008190140595
MPN:
0185760000
SAKRD/35
Series: SAK-Reihe
Weidmüller
0185760000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
24.6925 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
24.6925 €

Test-disconnect terminal, 0185760000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 250 V, 10 A, plug-in, cross-disconnect: without, integrated test socket: No, TS 35, beige/yellow.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection screw connection
Number of terminals 2
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 12 to 6
Rated Voltage 250 V
Rated surge voltage 6 kV
Width 6.5 mm
Colour beige/yellow
Height 46 mm
Length 38 mm
Cable cross-section 0.5-4.0 mm²
Rated current 10 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes