0193280000 | Weidmüller

Through terminal block, screw connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, blue, 0193280000

Order No.: 50P0202
EAN: 4008190020644
MPN:
0193280000
SAK 6N BL
Series: SAK-Reihe
0193280000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2844 €

Feed-through terminal, 0193280000, Weidmüller

Feed-through modular terminal block, screw connection, 6 mm², 800 V, 41 A, number of connections: 2, TS 32, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Ausführung Durchgangsklemme
Anzahl der Klemmstellen 2
Polzahl 2-polig
Leiterquerschnitt 0,5-10 mm²
AWG-Leiterquerschnitt AWG 20 bis 8
Bemessungsstoßspannung 8 kV
Nennstrom 41 A
Bemessungsspannung 800 V
Verschmutzungsgrad 3
Länge 49 mm
Breite 8 mm
Höhe 40 mm
Anschluss Schraubanschluss
Farbe blau
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes