0211200000 | Weidmüller
Protective conductor terminal, Screw connection, 0.5-4.0 mm²
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6180 €
50 pcs.
2.3919 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor terminal block, 0211200000, Weidmüller
Protective conductor terminal block, screw connection, 4 mm², number of connections: 1, number of levels: 1
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 1 | |
Ausführung | Schutzleiter-Reihenklemme | |
Breite | 7 mm | |
Höhe | 32 mm | |
Länge | 30 mm | |
Leiterquerschnitt | 0,5-4,0 mm² | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |