0259920000 | Weidmüller
Through terminal block, screw connection, 10 mm², 2 pole, 57 A, yellow, 0259920000
Unit Price (€ / pc.)
31.3803 € *
Available: 0 pcs.
Leadtime: On Request **
Feed-through terminal, 0259920000, Weidmüller
Feed-through modular terminal block, screw connection, 10 mm², 500 V, 57 A, number of connections: 2, TS 32, medium yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 6 | |
Rated Voltage | 500 V | |
Width | 10 mm | |
Colour | yellow | |
Height | 65 mm | |
Length | 52.5 mm | |
Cable cross-section | 10 mm² | |
Rated current | 57 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |