0268860000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 6 kV, beige/yellow, 0268860000

Order No.: 50P0710
EAN: 4008190136284
MPN:
0268860000
SAKD 2.5/35
Series: SAK-Reihe
0268860000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
6.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4141 €

Feed-through terminal, 0268860000, Weidmüller

Feed-through terminal block, screw connection, 2.5 mm², 500 V, 24 A, number of connections: 2, TS 35, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 38 mm
Width 5 mm
Height 44 mm
Connection Schraubanschluss
Colour beige/gelb
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes