0271060000 | Weidmüller

Through terminal block, screw connection, 4.0-16 mm², 2 pole, 76 A, 8 kV, beige/yellow, 0271060000

Order No.: 50P0722
EAN: 4008190078324
MPN:
0271060000
SAK 16
Series: SAK-Reihe
0271060000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
4.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6172 €

Feed-through terminal, 0271060000, Weidmüller

Feed-through modular terminal block, screw connection, 16 mm², 1000 V, 76 A, number of connections: 2, TS 32, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Ausführung Durchgangsklemme
Anzahl der Klemmstellen 2
Polzahl 2-polig
Leiterquerschnitt 4,0-16 mm²
AWG-Leiterquerschnitt AWG 12 bis 6
Bemessungsstoßspannung 8 kV
Nennstrom 76 A
Bemessungsspannung 1000 V
Verschmutzungsgrad 3
Länge 57.5 mm
Breite 12 mm
Höhe 50 mm
Anschluss Schraubanschluss
Farbe beige/gelb
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes